

R1114N301B-TR-FE | |
---|---|
DigiKey Part Number | R1114N301B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1114N301B-TR-FE |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.19491 | Fr.584.73 |
6,000 | Fr.0.18978 | Fr.1,138.68 |
9,000 | Fr.0.18721 | Fr.1,684.89 |
15,000 | Fr.0.18436 | Fr.2,765.40 |
21,000 | Fr.0.18269 | Fr.3,836.49 |
30,000 | Fr.0.18109 | Fr.5,432.70 |
Unit Price without VAT: | Fr.0.19491 |
---|---|
Unit Price with VAT: | Fr.0.21070 |