

R1116N401B-TR-FE | |
|---|---|
DigiKey Part Number | R1116N401B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1116N401B-TR-FE |
Description | IC REG LINEAR 4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 70dB ~ 53dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.18378 | Fr.551.34 |
| 6,000 | Fr.0.17889 | Fr.1,073.34 |
| 9,000 | Fr.0.17644 | Fr.1,587.96 |
| 15,000 | Fr.0.17373 | Fr.2,605.95 |
| 21,000 | Fr.0.17214 | Fr.3,614.94 |
| 30,000 | Fr.0.17062 | Fr.5,118.60 |
| Unit Price without VAT: | Fr.0.18378 |
|---|---|
| Unit Price with VAT: | Fr.0.19867 |


