

R1122N501A-TR-FE | |
---|---|
DigiKey Part Number | R1122N501A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1122N501A-TR-FE |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.23928 | Fr.717.84 |
6,000 | Fr.0.23320 | Fr.1,399.20 |
9,000 | Fr.0.23016 | Fr.2,071.44 |
15,000 | Fr.0.22679 | Fr.3,401.85 |
21,000 | Fr.0.22481 | Fr.4,721.01 |
30,000 | Fr.0.22292 | Fr.6,687.60 |
Unit Price without VAT: | Fr.0.23928 |
---|---|
Unit Price with VAT: | Fr.0.25866 |