



R1163D151B-TR-FE | |
|---|---|
DigiKey Part Number | R1163D151B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1163D151B-TR-FE |
Description | IC REG LINEAR 1.5V 150MA 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-SON (2.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-SON (2.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22821 | Fr.684.63 |
| 6,000 | Fr.0.22236 | Fr.1,334.16 |
| 9,000 | Fr.0.21943 | Fr.1,974.87 |
| 15,000 | Fr.0.21619 | Fr.3,242.85 |
| 21,000 | Fr.0.21430 | Fr.4,500.30 |
| 30,000 | Fr.0.21247 | Fr.6,374.10 |
| Unit Price without VAT: | Fr.0.22821 |
|---|---|
| Unit Price with VAT: | Fr.0.24670 |

