
R1210N332C-TR-FE | |
|---|---|
DigiKey Part Number | R1210N332C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1210N332C-TR-FE |
Description | IC REG BOOST 2.5MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1 Output 2.5mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.46959 | Fr.1,408.77 |
| 6,000 | Fr.0.45902 | Fr.2,754.12 |
| 9,000 | Fr.0.45373 | Fr.4,083.57 |
| 15,000 | Fr.0.44787 | Fr.6,718.05 |
| Unit Price without VAT: | Fr.0.46959 |
|---|---|
| Unit Price with VAT: | Fr.0.50763 |

