cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1243S001C050-EV

DigiKey Part Number
2129-R1243S001C050-EV-ND
Manufacturer
Manufacturer Product Number
R1243S001C050-EV
Description
EVAL BOARD FOR R1243X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
R1243x - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 18V
Current - Output
2A
Voltage - Input
4.5V ~ 30V
Regulator Topology
Buck
Frequency - Switching
330kHz
Contents
Board(s)
Utilized IC / Part
R1243x
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.37.38000Fr.37.38
Manufacturers Standard Package
Unit Price without VAT:Fr.37.38000
Unit Price with VAT:Fr.40.40778