


RP506L101H-TR-K | |
|---|---|
DigiKey Part Number | 2129-RP506L101H-TR-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP506L101H-TR-K |
Description | IC REG BUCK 1V 2A 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN3030-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.03094 | Fr.3,092.82 |
| 6,000 | Fr.1.01083 | Fr.6,064.98 |
| Unit Price without VAT: | Fr.1.03094 |
|---|---|
| Unit Price with VAT: | Fr.1.11445 |

