
R5523N001B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R5523N001B-TR-FETR-ND - Tape & Reel (TR) 2129-R5523N001B-TR-FECT-ND - Cut Tape (CT) 2129-R5523N001B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5523N001B-TR-FE |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.3A SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 2.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 130mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.70000 | Fr.0.70 |
10 | Fr.0.50300 | Fr.5.03 |
25 | Fr.0.45360 | Fr.11.34 |
100 | Fr.0.39860 | Fr.39.86 |
250 | Fr.0.37232 | Fr.93.08 |
500 | Fr.0.35652 | Fr.178.26 |
1,000 | Fr.0.34351 | Fr.343.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.32744 | Fr.982.32 |
6,000 | Fr.0.31958 | Fr.1,917.48 |
9,000 | Fr.0.31564 | Fr.2,840.76 |
15,000 | Fr.0.31128 | Fr.4,669.20 |
21,000 | Fr.0.30873 | Fr.6,483.33 |
Unit Price without VAT: | Fr.0.70000 |
---|---|
Unit Price with VAT: | Fr.0.75670 |