Parametric Equivalent




RP111H151B-T1-FE | |
|---|---|
DigiKey Part Number | RP111H151B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP111H151B-T1-FE |
Description | IC REG LINEAR 1.5V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.41186 | Fr.411.86 |
| 2,000 | Fr.0.39942 | Fr.798.84 |
| 3,000 | Fr.0.39319 | Fr.1,179.57 |
| 5,000 | Fr.0.38628 | Fr.1,931.40 |
| 7,000 | Fr.0.38225 | Fr.2,675.75 |
| 10,000 | Fr.0.37837 | Fr.3,783.70 |
| Unit Price without VAT: | Fr.0.41186 |
|---|---|
| Unit Price with VAT: | Fr.0.44522 |


