

RP130N171D-TR-FE | |
|---|---|
DigiKey Part Number | RP130N171D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP130N171D-TR-FE |
Description | IC REG LINEAR 1.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 58 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13907 | Fr.417.21 |
| 6,000 | Fr.0.13519 | Fr.811.14 |
| 9,000 | Fr.0.13324 | Fr.1,199.16 |
| 15,000 | Fr.0.13108 | Fr.1,966.20 |
| 21,000 | Fr.0.12982 | Fr.2,726.22 |
| 30,000 | Fr.0.12861 | Fr.3,858.30 |
| Unit Price without VAT: | Fr.0.13907 |
|---|---|
| Unit Price with VAT: | Fr.0.15033 |



