


RP171N501B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP171N501B-TR-FETR-ND - Tape & Reel (TR) 2129-RP171N501B-TR-FECT-ND - Cut Tape (CT) 2129-RP171N501B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP171N501B-TR-FE |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.22600 | Fr.2.26 |
| 25 | Fr.0.20120 | Fr.5.03 |
| 100 | Fr.0.17420 | Fr.17.42 |
| 250 | Fr.0.16124 | Fr.40.31 |
| 500 | Fr.0.15346 | Fr.76.73 |
| 1,000 | Fr.0.14702 | Fr.147.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13907 | Fr.417.21 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

