
RP508K321B-TR | |
|---|---|
DigiKey Part Number | 2129-RP508K321B-TR-ND - Tape & Reel (TR) 2129-RP508K321B-CT-ND - Cut Tape (CT) 2129-RP508K321B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP508K321B-TR |
Description | IC REG BUCK 3.2V 600MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.2V 1 Output 600mA 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)1212-6F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.0.91900 | Fr.9.19 |
| 25 | Fr.0.83480 | Fr.20.87 |
| 100 | Fr.0.74180 | Fr.74.18 |
| 250 | Fr.0.69752 | Fr.174.38 |
| 500 | Fr.0.67080 | Fr.335.40 |
| 1,000 | Fr.0.64880 | Fr.648.80 |
| 2,500 | Fr.0.62720 | Fr.1,568.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.61158 | Fr.3,057.90 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

