

NJM7812FA | |
|---|---|
DigiKey Part Number | 2129-NJM7812FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7812FA |
Description | IC REG LINEAR 12V 1.5A TO220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM7812FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 71dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.36000 | Fr.1.36 |
| 10 | Fr.0.99400 | Fr.9.94 |
| 25 | Fr.0.90400 | Fr.22.60 |
| 100 | Fr.0.80450 | Fr.80.45 |
| 300 | Fr.0.74890 | Fr.224.67 |
| 500 | Fr.0.72836 | Fr.364.18 |
| 1,000 | Fr.0.70482 | Fr.704.82 |
| 2,500 | Fr.0.67996 | Fr.1,699.90 |
| 5,000 | Fr.0.66498 | Fr.3,324.90 |
| Unit Price without VAT: | Fr.1.36000 |
|---|---|
| Unit Price with VAT: | Fr.1.47016 |





