


NJM78L05UA-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L05UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L05UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L05UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L05UA-TE1 |
Description | IC REG LINEAR 5V 100MA SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 69dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.45600 | Fr.4.56 |
| 25 | Fr.0.41000 | Fr.10.25 |
| 100 | Fr.0.35960 | Fr.35.96 |
| 250 | Fr.0.33560 | Fr.83.90 |
| 500 | Fr.0.32110 | Fr.160.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.26280 | Fr.262.80 |
| 2,000 | Fr.0.26000 | Fr.520.00 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |









