
NJU39610D2 | |
---|---|
DigiKey Part Number | 2129-NJU39610D2-ND |
Manufacturer | |
Manufacturer Product Number | NJU39610D2 |
Description | IC MTRDRV BIPLR 4.75-5.25V 22DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 22-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NJU39610D2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP (0.400", 10.16mm) | |
Supplier Device Package | 22-DIP | |
Base Product Number |