
AS23AH | |
|---|---|
DigiKey Part Number | 360-2130-ND |
Manufacturer | |
Manufacturer Product Number | AS23AH |
Description | SWITCH SLIDE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AS23AH Models |
Category | Actuator Length 2.50mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.50mm |
Voltage Rating - AC 28 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 50,000 Cycles |
Actuator Type Standard | Operating Force 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.49000 | Fr.7.49 |
| 10 | Fr.6.22000 | Fr.62.20 |
| 25 | Fr.5.76160 | Fr.144.04 |
| 100 | Fr.5.14970 | Fr.514.97 |
| 250 | Fr.4.80412 | Fr.1,201.03 |
| 500 | Fr.4.57422 | Fr.2,287.11 |
| 1,000 | Fr.4.37041 | Fr.4,370.41 |
| Unit Price without VAT: | Fr.7.49000 |
|---|---|
| Unit Price with VAT: | Fr.8.09669 |

