
AT444C | |
|---|---|
DigiKey Part Number | 360-2768-ND |
Manufacturer | |
Manufacturer Product Number | AT444C |
Description | CAP TOGGLE BAT RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Red Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | E, M and M2 Series | |
Mounting Type | Slip On | |
Size | 4.80mm Dia x 11.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.48000 | Fr.4.80 |
| 25 | Fr.0.46160 | Fr.11.54 |
| 50 | Fr.0.44780 | Fr.22.39 |
| 100 | Fr.0.43460 | Fr.43.46 |
| 250 | Fr.0.41784 | Fr.104.46 |
| 500 | Fr.0.40556 | Fr.202.78 |
| 1,000 | Fr.0.39365 | Fr.393.65 |
| 5,000 | Fr.0.36728 | Fr.1,836.40 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

