GB25AH-XB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB25AH-XB

DigiKey Part Number
GB25AH-XB-ND
Manufacturer
Manufacturer Product Number
GB25AH-XB
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GB25AH-XB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.8.10000Fr.8.10
10Fr.6.99500Fr.69.95
25Fr.6.59600Fr.164.90
50Fr.6.30900Fr.315.45
100Fr.6.03380Fr.603.38
250Fr.5.68764Fr.1,421.91
500Fr.5.43856Fr.2,719.28
1,000Fr.5.19988Fr.5,199.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.10000
Unit Price with VAT:Fr.8.75610