
HB15CKW01-5F-JB | |
|---|---|
DigiKey Part Number | HB15CKW01-5F-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB15CKW01-5F-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15CKW01-5F-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.50000 | Fr.12.50 |
| 10 | Fr.10.78600 | Fr.107.86 |
| 25 | Fr.10.16920 | Fr.254.23 |
| 50 | Fr.9.72600 | Fr.486.30 |
| 100 | Fr.9.30120 | Fr.930.12 |
| 250 | Fr.8.76692 | Fr.2,191.73 |
| 500 | Fr.8.38228 | Fr.4,191.14 |
| Unit Price without VAT: | Fr.12.50000 |
|---|---|
| Unit Price with VAT: | Fr.13.51250 |

