




| JWM22BAA-A | |
|---|---|
| DigiKey Part Number | 360-3743-ND | 
| Manufacturer | |
| Manufacturer Product Number | JWM22BAA-A | 
| Description | SWITCH ROCKER DPDT 10A 125V | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| EDA/CAD Models | JWM22BAA-A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Snap-In | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Actuator Type | Concave (Curved) | |
| Color - Actuator/Cap | Black | |
| Actuator Marking | No Marking | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
| Ingress Protection | Dust Proof | |
| Features | Epoxy Sealed Terminals | |
| Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
| Operating Temperature | -25°C ~ 70°C | |
| Approval Agency | CSA, UL, VDE | |
| Mechanical Life | 25,000 Cycles | |
| Electrical Life | 25,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.11.83000 | Fr.11.83 | 
| 10 | Fr.10.21400 | Fr.102.14 | 
| 25 | Fr.9.63120 | Fr.240.78 | 
| 50 | Fr.9.21160 | Fr.460.58 | 
| 100 | Fr.8.80930 | Fr.880.93 | 
| 250 | Fr.8.30336 | Fr.2,075.84 | 
| 500 | Fr.7.93916 | Fr.3,969.58 | 
| 1,000 | Fr.7.59029 | Fr.7,590.29 | 
| Unit Price without VAT: | Fr.11.83000 | 
|---|---|
| Unit Price with VAT: | Fr.12.78823 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland