
KB02VA001 | |
|---|---|
DigiKey Part Number | 360-4603-ND |
Manufacturer | |
Manufacturer Product Number | KB02VA001 |
Description | LED PNL IND GREEN CLEAR 11.60MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.1V 20mA Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.30mm) | |
Lens Size | 11.60mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | - | |
Features | - |

