



LB02VA002 | |
|---|---|
DigiKey Part Number | 360-4605-ND |
Manufacturer | |
Manufacturer Product Number | LB02VA002 |
Description | LED PNL IND RED CLR 19MM QUICK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 5V 52mA Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V | |
Current | 52mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 19.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.80000 | Fr.20.80 |
| 10 | Fr.16.69000 | Fr.166.90 |
| 100 | Fr.14.31040 | Fr.1,431.04 |
| 500 | Fr.13.27990 | Fr.6,639.95 |
| Unit Price without VAT: | Fr.20.80000 |
|---|---|
| Unit Price with VAT: | Fr.22.48480 |

