LB15SKG01-5C12-JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB15SKG01-5C12-JC

LB15SKG01-5C12-JC

DigiKey Part Number
LB15SKG01-5C12-JC-ND
Manufacturer
Manufacturer Product Number
LB15SKG01-5C12-JC
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB15SKG01-5C12-JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.27.17000Fr.27.17
10Fr.23.43900Fr.234.39
25Fr.22.09680Fr.552.42
50Fr.21.13100Fr.1,056.55
100Fr.20.20580Fr.2,020.58
250Fr.19.04172Fr.4,760.43
Manufacturers Standard Package
Unit Price without VAT:Fr.27.17000
Unit Price with VAT:Fr.29.37077