


LB15SKW01-FJ | |
|---|---|
DigiKey Part Number | LB15SKW01-FJ-ND |
Manufacturer | |
Manufacturer Product Number | LB15SKW01-FJ |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15SKW01-FJ Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.59000 | Fr.14.59 |
| 10 | Fr.12.59300 | Fr.125.93 |
| 25 | Fr.11.87280 | Fr.296.82 |
| 50 | Fr.11.35500 | Fr.567.75 |
| 100 | Fr.10.85890 | Fr.1,085.89 |
| 250 | Fr.10.23464 | Fr.2,558.66 |
| 500 | Fr.9.78542 | Fr.4,892.71 |
| Unit Price without VAT: | Fr.14.59000 |
|---|---|
| Unit Price with VAT: | Fr.15.77179 |

