MBN15SA2W31-BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN15SA2W31-BC

DigiKey Part Number
360-MBN15SA2W31-BC-ND
Manufacturer
Manufacturer Product Number
MBN15SA2W31-BC
Description
BRACKET PC MOUNT MINIATURE PUSHB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MBN15SA2W31-BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.9.97000Fr.9.97
10Fr.8.25500Fr.82.55
25Fr.7.64880Fr.191.22
50Fr.7.22900Fr.361.45
100Fr.6.84510Fr.684.51
250Fr.6.39448Fr.1,598.62
500Fr.6.09580Fr.3,047.90
1,000Fr.5.83198Fr.5,831.98
Manufacturers Standard Package
Unit Price without VAT:Fr.9.97000
Unit Price with VAT:Fr.10.77757