
MN26SS1W01 | |
|---|---|
DigiKey Part Number | 360-MN26SS1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN26SS1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN26SS1W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.22000 | Fr.9.22 |
| 10 | Fr.7.63700 | Fr.76.37 |
| 25 | Fr.7.07560 | Fr.176.89 |
| 50 | Fr.6.68600 | Fr.334.30 |
| 100 | Fr.6.32940 | Fr.632.94 |
| 250 | Fr.5.91016 | Fr.1,477.54 |
| 500 | Fr.5.63204 | Fr.2,816.02 |
| 1,000 | Fr.5.38606 | Fr.5,386.06 |
| Unit Price without VAT: | Fr.9.22000 |
|---|---|
| Unit Price with VAT: | Fr.9.96682 |

