MSN13ANG03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN13ANG03

DigiKey Part Number
360-MSN13ANG03-ND
Manufacturer
Manufacturer Product Number
MSN13ANG03
Description
MINIATURE SLIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MSN13ANG03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.11mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
3.51mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.75000Fr.5.75
10Fr.4.78100Fr.47.81
25Fr.4.42840Fr.110.71
100Fr.3.95310Fr.395.31
250Fr.3.68264Fr.920.66
500Fr.3.50180Fr.1,750.90
1,000Fr.3.34094Fr.3,340.94
2,500Fr.3.15722Fr.7,893.05
Manufacturers Standard Package
Unit Price without VAT:Fr.5.75000
Unit Price with VAT:Fr.6.21575