
MSN24BNW03 | |
|---|---|
DigiKey Part Number | 360-MSN24BNW03-ND |
Manufacturer | |
Manufacturer Product Number | MSN24BNW03 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN24BNW03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 3.51mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.28000 | Fr.8.28 |
| 10 | Fr.6.86600 | Fr.68.66 |
| 25 | Fr.6.36040 | Fr.159.01 |
| 100 | Fr.5.68660 | Fr.568.66 |
| 250 | Fr.5.30696 | Fr.1,326.74 |
| 500 | Fr.5.05468 | Fr.2,527.34 |
| 1,000 | Fr.4.83128 | Fr.4,831.28 |
| Unit Price without VAT: | Fr.8.28000 |
|---|---|
| Unit Price with VAT: | Fr.8.95068 |

