Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS22SBH4

DigiKey Part Number
SS22SBH4-ND
Manufacturer
Manufacturer Product Number
SS22SBH4
Description
SWITCH SLIDE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS22SBH4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.50mm
Manufacturer
NKK Switches
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Operating Temperature
-15°C ~ 60°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.35000Fr.4.35
Manufacturers Standard Package
Unit Price without VAT:Fr.4.35000
Unit Price with VAT:Fr.4.70235