WR19AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR19AT

WR19AT

DigiKey Part Number
WR19AT-ND
Manufacturer
Manufacturer Product Number
WR19AT
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
WR19AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
EN, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.20.69000Fr.20.69
10Fr.17.84900Fr.178.49
25Fr.16.82800Fr.420.70
50Fr.16.09320Fr.804.66
100Fr.15.38900Fr.1,538.90
250Fr.14.50348Fr.3,625.87
500Fr.13.86604Fr.6,933.02
Manufacturers Standard Package
Unit Price without VAT:Fr.20.69000
Unit Price with VAT:Fr.22.36589