

YB02VA001 | |
|---|---|
DigiKey Part Number | 360-4426-ND |
Manufacturer | |
Manufacturer Product Number | YB02VA001 |
Description | LED PNL IND RED CLR 15MM QUICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 1.9V 26mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 26mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.59000 | Fr.15.59 |
| 10 | Fr.12.34700 | Fr.123.47 |
| 100 | Fr.10.46430 | Fr.1,046.43 |
| 500 | Fr.9.64776 | Fr.4,823.88 |
| Unit Price without VAT: | Fr.15.59000 |
|---|---|
| Unit Price with VAT: | Fr.16.85279 |

