YB02VA004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YB02VA004
YB02VA004
YB02VA004
IP Rated Switches | Datasheet Preview

YB02VA004

DigiKey Part Number
360-4429-ND
Manufacturer
Manufacturer Product Number
YB02VA004
Description
LED PNL IND RED CLR 15MM QUICK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 1.9V 26mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
White
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
1.9V
Current
26mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
15.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.13.54000Fr.13.54
10Fr.10.65000Fr.106.50
100Fr.8.97230Fr.897.23
500Fr.8.24446Fr.4,122.23
Manufacturers Standard Package
Unit Price without VAT:Fr.13.54000
Unit Price with VAT:Fr.14.63674