

YB216CWCKW01-5D05-EB | |
---|---|
DigiKey Part Number | YB216CWCKW01-5D05-EB-ND |
Manufacturer | |
Manufacturer Product Number | YB216CWCKW01-5D05-EB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB216CWCKW01-5D05-EB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow (White Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 5 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.34.03000 | Fr.34.03 |
10 | Fr.29.35600 | Fr.293.56 |
25 | Fr.27.67440 | Fr.691.86 |
50 | Fr.26.46360 | Fr.1,323.18 |
100 | Fr.25.30380 | Fr.2,530.38 |
250 | Fr.23.84492 | Fr.5,961.23 |
Unit Price without VAT: | Fr.34.03000 |
---|---|
Unit Price with VAT: | Fr.36.78643 |