
05020GA-05L-AA-00 | |
|---|---|
DigiKey Part Number | 12-05020GA-05L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 05020GA-05L-AA-00 |
Description | FAN BLOWER 53X20MM 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 53mm L x 50mm H Ball 4.5 CFM (0.126m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 53mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 4.5 CFM (0.126m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.0dB | |
Power (Watts) | 1.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 20°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | Fr.6.96000 | Fr.835.20 |
| Unit Price without VAT: | Fr.6.96000 |
|---|---|
| Unit Price with VAT: | Fr.7.52376 |

