11925PB-B3K-EA-00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: Fr.39.26000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: Fr.39.26000
11925PB-B3K-EA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11925PB-B3K-EA-00

DigiKey Part Number
12-11925PB-B3K-EA-00-ND
Manufacturer
Manufacturer Product Number
11925PB-B3K-EA-00
Description
FAN 119MM X 25MM 230VAC TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
25.50mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
30.0dB
Power (Watts)
8.00W
RPM
2100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.13.72000Fr.13.72
10Fr.11.26600Fr.112.66
40Fr.9.87475Fr.394.99
80Fr.9.35000Fr.748.00
Manufacturers Standard Package
Unit Price without VAT:Fr.13.72000
Unit Price with VAT:Fr.14.83132