
17250VE-48R-GU-01 | |
---|---|
DigiKey Part Number | 12-17250VE-48R-GU-01-ND |
Manufacturer | |
Manufacturer Product Number | 17250VE-48R-GU-01 |
Description | 172X150X50MM, 48VDC, 4,600 RPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172.7mm Dia Ball 346.0 CFM (9.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172.7mm Dia | |
Width | 50.80mm | |
Air Flow | 346.0 CFM (9.80m³/min) | |
Static Pressure | 1.250 in H2O (312.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB | |
Power (Watts) | 43.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 38 ~ 52.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.59.54000 | Fr.59.54 |
10 | Fr.52.00000 | Fr.520.00 |
Unit Price without VAT: | Fr.59.54000 |
---|---|
Unit Price with VAT: | Fr.64.36274 |