FBL08A12L1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 606
Unit Price: Fr.5.72000
Datasheet
Image for FBL08A12L1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBL08A12L1A

DigiKey Part Number
P10894-ND
Manufacturer
Manufacturer Product Number
FBL08A12L1A
Description
FAN AXIAL 80X25.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydro-wave (HWB) 24.0 CFM (0.672m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
24.0dB
Series
Power (Watts)
820 mW
Packaging
Bulk
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.22 lb (99.79 g)
Width
25.50mm
Current Rating (Amps)
0.068A
Air Flow
24.0 CFM (0.672m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.062 in H2O (15.4 Pa)
Lifetime @ Temp.
50000 Hrs @ 40°C
Bearing Type
Hydro-wave (HWB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8025V-120-204Same Sky (Formerly CUI Devices)606CFM-8025V-120-204-NDFr.5.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes