Similar

FBL08A24L1A | |
|---|---|
DigiKey Part Number | P11018-ND |
Manufacturer | |
Manufacturer Product Number | FBL08A24L1A |
Description | FAN AXIAL 80X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Hydro-wave (HWB) 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 24.0dB |
Series | Power (Watts) 1.3 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.22 lb (99.79 g) |
Width 25.50mm | Current Rating (Amps) 0.054A |
Air Flow 24.0 CFM (0.672m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.062 in H2O (15.4 Pa) | Lifetime @ Temp. 50000 Hrs @ 40°C |
Bearing Type Hydro-wave (HWB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-08025DBLW11-A | Qualtek | 496 | Q1092-ND | Fr.7.28000 | Similar |





