
| 971-SLR-SMD-1.1/06-TR | |
|---|---|
| DigiKey Part Number | 3072-971-SLR-SMD-1.1/06-TRCT-ND - Cut Tape (CT) 3072-971-SLR-SMD-1.1/06-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 971-SLR-SMD-1.1/06-TR | 
| Description | TERM BLOCK HDR 6POS 5MM | 
| Customer Reference | |
| Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Surface Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WECO Electrical Connectors Inc. | |
| Series | - | |
| Packaging | Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Header, Male Pins, Unshrouded | |
| Number of Positions | 6 | |
| Positions Per Level | 6 | |
| Number of Levels | 1 | |
| Pitch | 0.197" (5.00mm) | |
| Header Orientation | Vertical | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Surface Mount | |
| Current - IEC | - | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -40°C ~ 120°C | |
| Contact Mating Finish | Tin | |
| Features | Pick and Place Cap | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon | |
| Contact Tail Length | - | |
| Insulation Height | 0.070" (1.78mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.00000 | Fr.2.00 | 
| Unit Price without VAT: | Fr.2.00000 | 
|---|---|
| Unit Price with VAT: | Fr.2.16200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland