172-E25-211R011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 263
Unit Price: Fr.7.17000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 93
Unit Price: Fr.3.20000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 949
Unit Price: Fr.3.20000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 50
Unit Price: Fr.9.51000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: Fr.9.51000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: Fr.18.16000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 23
Unit Price: Fr.18.16000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: Fr.4.85272
Datasheet

Similar


HARTING
In Stock: 198
Unit Price: Fr.6.45000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,801
Unit Price: Fr.9.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 152
Unit Price: Fr.9.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 318
Unit Price: Fr.7.56000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,357
Unit Price: Fr.8.88000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,901
Unit Price: Fr.5.08000
Datasheet
172-E25-211R011,172-E25-211-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-E25-211R011

DigiKey Part Number
5525FEA-ND
Manufacturer
Manufacturer Product Number
172-E25-211R011
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes