180-015-102L011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 260
Unit Price: Fr.3.20000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: Fr.3.20000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: Fr.4.46000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: Fr.3.25000
Datasheet
180-015-102L011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-015-102L011

DigiKey Part Number
4815MER-ND
Manufacturer
Manufacturer Product Number
180-015-102L011
Description
CONN D-SUB HD PLUG 15POS PNL MNT
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes