Direct
Similar
Similar
Similar
Similar
Similar
Similar

191-025-113-551 | |
|---|---|
DigiKey Part Number | 191-025-113-551-ND |
Manufacturer | |
Manufacturer Product Number | 191-025-113-551 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 191-025-113L551 | NorComp Inc. | 0 | 191-025-113L551-ND | Fr.2.15920 | Direct |
| 1-5745968-5 | TE Connectivity AMP Connectors | 0 | A35177-ND | Fr.7.89000 | Similar |
| 5208008-1 | TE Connectivity AMP Connectors | 635 | A34010-ND | Fr.6.48000 | Similar |
| 5208008-2 | TE Connectivity AMP Connectors | 571 | A34008-ND | Fr.9.32000 | Similar |
| 5745073-1 | TE Connectivity AMP Connectors | 133 | A34031-ND | Fr.9.69000 | Similar |













