Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

191-025-122-001 | |
|---|---|
DigiKey Part Number | 191-25M-ND |
Manufacturer | |
Manufacturer Product Number | 191-025-122-001 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 191-025-123R001 | NorComp Inc. | 0 | 191-25MA-ND | Fr.6.08000 | Direct |
| 5748146-4 | TE Connectivity AMP Connectors | 30 | A32049-ND | Fr.23.38000 | Similar |
| D25P91C4GV00LF | Amphenol CS (FCI) | 0 | D25P91C4GV00LF-ND | Fr.1.89000 | Similar |
| D25P91C4PL00LF | Amphenol CS (FCI) | 0 | D25P91C4PL00LF-ND | Fr.1.37138 | Similar |
| D25P91C4PX00LF | Amphenol CS (FCI) | 0 | D25P91C4PX00LF-ND | Fr.1.43954 | Similar |













