191-025-213-571 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: Fr.2.89500
Datasheet

Similar


HARTING
In Stock: 616
Unit Price: Fr.6.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 380
Unit Price: Fr.6.69000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: Fr.11.72000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 206
Unit Price: Fr.7.57000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 83
Unit Price: Fr.14.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 179
Unit Price: Fr.7.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,464
Unit Price: Fr.10.33000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 208
Unit Price: Fr.11.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 941
Unit Price: Fr.8.43000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 619
Unit Price: Fr.8.06000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.9.74708
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.65054
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 258
Unit Price: Fr.2.56000
Datasheet
Image for 191-025-213-571 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191-025-213-571

DigiKey Part Number
191-025-213-571-ND
Manufacturer
Manufacturer Product Number
191-025-213-571
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
191-025-213L571NorComp Inc.0191-025-213L571-NDFr.2.89500Direct
09663516513HARTING6161195-2554-NDFr.6.37000Similar
207828-3TE Connectivity AMP Connectors380A23242-NDFr.6.69000Similar
207828-4TE Connectivity AMP Connectors21A23243-NDFr.11.72000Similar
5207828-4TE Connectivity AMP Connectors206A34009-NDFr.7.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes