191-025-213-591 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: Fr.2.53580
Datasheet

Similar


HARTING
In Stock: 616
Unit Price: Fr.6.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 380
Unit Price: Fr.6.69000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: Fr.11.72000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 206
Unit Price: Fr.7.57000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 83
Unit Price: Fr.14.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 179
Unit Price: Fr.7.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,464
Unit Price: Fr.10.33000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 208
Unit Price: Fr.11.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 941
Unit Price: Fr.8.43000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 619
Unit Price: Fr.8.06000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.9.74708
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.65054
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 258
Unit Price: Fr.2.56000
Datasheet
Image for 191-025-213-591 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191-025-213-591

DigiKey Part Number
191-025-213-591-ND
Manufacturer
Manufacturer Product Number
191-025-213-591
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
191-025-213L591NorComp Inc.0191-025-213L591-NDFr.2.53580Direct
09663516513HARTING6161195-2554-NDFr.6.37000Similar
207828-3TE Connectivity AMP Connectors380A23242-NDFr.6.69000Similar
207828-4TE Connectivity AMP Connectors21A23243-NDFr.11.72000Similar
5207828-4TE Connectivity AMP Connectors206A34009-NDFr.7.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes