Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

191-025-223R001 | |
|---|---|
DigiKey Part Number | 191-25FA-ND |
Manufacturer | |
Manufacturer Product Number | 191-025-223R001 |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745928-2 | TE Connectivity AMP Connectors | 275 | A32029-ND | Fr.14.53000 | Similar |
| D25S90C4PX00LF | Amphenol CS (FCI) | 0 | D25S90C4PX00LF-ND | Fr.2.10088 | Similar |
| D25S90C6PA00LF | Amphenol CS (FCI) | 0 | D25S90C6PA00LF-ND | Fr.2.40271 | Similar |
| D25S90C6PV00LF | Amphenol CS (FCI) | 0 | D25S90C6PV00LF-ND | Fr.2.57071 | Similar |
| D25S91C4GL00LF | Amphenol CS (FCI) | 0 | D25S91C4GL00LF-ND | Fr.1.14788 | Similar |










