671-015-113R011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 659
Unit Price: Fr.2.96000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.4.61620
Datasheet

Similar


HARTING
In Stock: 31
Unit Price: Fr.4.40000
Datasheet

Similar


HARTING
In Stock: 58
Unit Price: Fr.4.29000
Datasheet

Similar


HARTING
In Stock: 97
Unit Price: Fr.4.29000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.5.09700
Datasheet

Similar


HARTING
In Stock: 25
Unit Price: Fr.6.42000
Datasheet

Similar


HARTING
In Stock: 69
Unit Price: Fr.4.52000
Datasheet

Similar


HARTING
In Stock: 135
Unit Price: Fr.4.27000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.4.27000
Datasheet

Similar


HARTING
In Stock: 1,479
Unit Price: Fr.6.91000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.4.99430
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.2.57720
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: Fr.7.50000
Datasheet
Seal-D 671
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

671-015-113R011

DigiKey Part Number
671-015-113R011-ND
Manufacturer
Manufacturer Product Number
671-015-113R011
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes