Similar

6808W8202201 | |
|---|---|
DigiKey Part Number | 6808W8202201-ND |
Manufacturer | |
Manufacturer Product Number | 6808W8202201 |
Description | CONN D-SUB RCPT 8POS PNL MNT |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 20A |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Operating Temperature -50°C ~ 100°C |
Contact Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177TWC8W8S | Amphenol CS (Commercial Products) | 0 | L177TWC8W8S-ND | Fr.1.88660 | Similar |

