
680M17W2103L211 | |
|---|---|
DigiKey Part Number | 37-680M17W2103L211-ND |
Manufacturer | |
Manufacturer Product Number | 680M17W2103L211 |
Description | CONN D-SUB PLUG 17POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.35000 | Fr.11.35 |
| 10 | Fr.9.64600 | Fr.96.46 |
| 25 | Fr.9.04120 | Fr.226.03 |
| 50 | Fr.8.60960 | Fr.430.48 |
| 100 | Fr.8.19880 | Fr.819.88 |
| 250 | Fr.7.68588 | Fr.1,921.47 |
| 500 | Fr.7.31940 | Fr.3,659.70 |
| 1,000 | Fr.6.97056 | Fr.6,970.56 |
| Unit Price without VAT: | Fr.11.35000 |
|---|---|
| Unit Price with VAT: | Fr.12.26935 |

