Direct

68111W1203L001 | |
|---|---|
DigiKey Part Number | 68111W1203L001-ND |
Manufacturer | |
Manufacturer Product Number | 68111W1203L001 |
Description | CONN D-SUB RCPT 11P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 11 (10 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A, 20/40A |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 | Base Product Number |
Contact Type Signal and Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681M11W1203L001 | NorComp Inc. | 0 | NOR1316-ND | Fr.8.51000 | Direct |


